The KA79L24AZTA is a negative linear voltage regulator with a fixed output voltage of -24V and an output current of 100mA. It is packaged in a TO-92 case and is suitable for operating temperatures between 0°C and 125°C. The device is RoHS compliant and features a power supply rejection ratio of 47dB. It is available in an ammo pack with 2000 units per package.
Onsemi KA79L24AZTA technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | -40V |
| Min Input Voltage | -27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -24V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 47dB |
| RoHS Compliant | Yes |
| Series | KA79L24 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA79L24AZTA to view detailed technical specifications.
No datasheet is available for this part.