
The KA79M05 is a negative linear voltage regulator from Onsemi with a fixed output voltage of -5V and an output current of 500mA. It operates over a temperature range of 0°C to 125°C and is available in a TO-220-3 package. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The KA79M05 has a power supply rejection ratio of 60dB and a quiescent current of 6mA.
Onsemi KA79M05 technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA79M05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
