
Negative fixed output voltage regulator, providing a stable -5V at up to 0.5A. This standard linear voltage regulator features surface mount capability in a 3-pin DPAK (TO-252AA) plastic package with a tab. Key protections include current limit, safe area, short circuit, and thermal protection. Maximum input voltage is -35V, with a typical dropout voltage of 1.1V at 500mA.
Onsemi KA79M05R technical specifications.
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.6 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 2.3 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -5V |
| Polarity | Negative |
| Maximum Output Current | 0.5(Min)A |
| Maximum Input Voltage | -35V |
| Typical Dropout Voltage @ Current | 1.1@500mAV |
| Line Regulation | 50mV |
| Load Regulation | 100mV |
| Maximum Quiescent Current | 6mA |
| Junction to Ambient | 65°C/W |
| Junction to Case | 5°C/W |
| Typical Quiescent Current | 3mA |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Onsemi KA79M05R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.