
500mA negative fixed output voltage regulator, offering a -5V output with 5% accuracy. Features a 1.1V dropout voltage and a maximum input voltage of -35V. This surface mount linear voltage regulator is housed in a TO-252 package, supplied on a 2000-piece tape and reel. Operates within a temperature range of 0°C to 125°C, with a 60dB PSRR and 6mA quiescent current.
Onsemi KA79M05RTF technical specifications.
| Accuracy | 5% |
| Package/Case | TO-252 |
| Current Rating | 5A |
| Dropout Voltage | 1.1V |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | -5V |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA79M05RTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.