Onsemi KA79M08RTF technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA79M08RTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
