The KA79M08TU is a negative linear voltage regulator with a fixed output voltage of -8V and an output current of 500mA. It is packaged in a TO-220-3 case and is designed for through hole mounting. The device operates over a temperature range of 0°C to 125°C and is RoHS compliant. The KA79M08TU has a power supply rejection ratio of 59dB and a quiescent current of 6mA.
Onsemi KA79M08TU technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA79M08TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.