
Negative fixed output voltage regulator IC, providing a stable -12V output at up to 500mA. Features a 1.1V dropout voltage and 5% accuracy, with a maximum input voltage of -35V. Housed in a DPAK surface-mount package, this lead-free and RoHS-compliant component operates from 0°C to 125°C.
Onsemi KA79M12RTF technical specifications.
| Accuracy | 5% |
| Package/Case | DPAK |
| Dropout Voltage | 1.1V |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | -12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA79M12RTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.