Onsemi KA79M24TU technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | -38V |
| Min Input Voltage | -27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | Yes |
| Series | KA79M24 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA79M24TU to view detailed technical specifications.
No datasheet is available for this part.