Onsemi KAC-12040-CBA-JD-AA technical specifications.
| Frame Rate | 70fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 2.1V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAC-12040-CBA-JD-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.