Onsemi KAF-0261-AAA-CD-AE technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -70 |
| Supply Voltage-Min | 15 |
| Supply Voltage-Max | 17.5 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi KAF-0261-AAA-CD-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.