Full Frame CCD Image Sensor, WVGA Monochrome, No Microlens, CERDIP Package (sidebrazed pins), Sealed Clear Cover Glass (no coatings), Grade 1, 1-JWLCS
Onsemi KAF-0402-AAA-CB-B1 technical specifications.
| Package/Case | CDIP |
| Frame Rate | 20fps |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAF-0402-AAA-CB-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.