Onsemi KAF-1001-AAA-CP-AE technical specifications.
| Type | CCD |
| Color Sensing | Monochrome |
| Pixel Size | 24x24um |
| Image Size | 1024x1024Pixels |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 50°C |
| Image Size Range | >= 480,000Pixels |
| Pin Count | 26 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi KAF-1001-AAA-CP-AE to view detailed technical specifications.
No datasheet is available for this part.