The KAF-1001-AAA-CP-B2 is a CMOS image sensor with a package type of CDIP and a frame rate of 3fps. It operates within a temperature range of -50°C to 50°C and is supplied with a maximum voltage of 17.5V. This component is mounted through a hole and is packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened.
Onsemi KAF-1001-AAA-CP-B2 technical specifications.
| Package/Case | CDIP |
| Frame Rate | 3fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 17.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAF-1001-AAA-CP-B2 to view detailed technical specifications.
No datasheet is available for this part.