Onsemi KAF-16200-FXA-CD-B2 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 14.5 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi KAF-16200-FXA-CD-B2 to view detailed technical specifications.
No datasheet is available for this part.