Onsemi KAF-8300-CXB-CB-AE-OFFSET technical specifications.
| Type | CCD |
| Color Sensing | Color |
| Pixel Size | 5.4x5.4um |
| Image Size | 3326x2504Pixels |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Pin Count | 32 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Onsemi KAF-8300-CXB-CB-AE-OFFSET to view detailed technical specifications.
No datasheet is available for this part.