This CMOS image sensor features a frame rate of 138fps and operates within a temperature range of -50°C to 70°C. It is packaged in a CLCC package and is designed for surface mount applications. The sensor is compliant with RoHS regulations and is manufactured using lead-free materials.
Onsemi KAI-01150-ABA-FD-BA technical specifications.
| Package/Case | CLCC |
| Frame Rate | 138fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAI-01150-ABA-FD-BA to view detailed technical specifications.
No datasheet is available for this part.