The Onsemi KAI-01150-QBA-JD-AE is a CMOS CCD image sensor with a 1280x720 resolution and 5.5x5.5 pixel size. It operates within a temperature range of -50 degrees Celsius to 70 degrees Celsius. The sensor is packaged in a CPGA package with a pin count of 67. It supports a maximum clock frequency of 20.
Onsemi KAI-01150-QBA-JD-AE technical specifications.
| Type | CCD |
| Color Sensing | Color |
| Pixel Size | 5.5x5.5um |
| Image Size | 1280x720Pixels |
| Maximum Clock Frequency | 20MHz |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 70°C |
| Image Size Range | 30,720 to 250,920Pixels |
| Pin Count | 67 |
| Package/Case | CPGA |
| Package Family Name | PGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi KAI-01150-QBA-JD-AE to view detailed technical specifications.
No datasheet is available for this part.