Onsemi KAI-02150-FBA-JB-B2-T technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -50 |
| Supply Voltage-Min | 14.5 |
| Supply Voltage-Max | 15.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi KAI-02150-FBA-JB-B2-T to view detailed technical specifications.
No datasheet is available for this part.