Onsemi KAI-0330-CBA-CB-AE-DUAL technical specifications.
| Type | CCD |
| Color Sensing | Color |
| Pixel Size | 9x9um |
| Image Size | 648x484Pixels |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 70°C |
| Image Size Range | 30,720 to 250,920Pixels |
| Pin Count | 20 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi KAI-0330-CBA-CB-AE-DUAL to view detailed technical specifications.
No datasheet is available for this part.