Onsemi KAI-04050-PBA-JD-AE technical specifications.
| Type | CCD |
| Color Sensing | Color |
| Pixel Size | 5.5x5.5um |
| Image Size | 2336x1752Pixels |
| Maximum Clock Frequency | 20MHz |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Pin Count | 67 |
| Package/Case | CPGA |
| Package Family Name | PGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi KAI-04050-PBA-JD-AE to view detailed technical specifications.
No datasheet is available for this part.