The KAI-08050-AAA-JP-BA is a CMOS image sensor with a PGA-68 package and through hole mount. It operates within a temperature range of -50°C to 70°C and is supplied at 15.5V. The device is RoHS compliant and lead free. It features a frame rate of 16fps and is packaged in bulk.
Onsemi KAI-08050-AAA-JP-BA technical specifications.
| Package/Case | PGA |
| Frame Rate | 16fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAI-08050-AAA-JP-BA to view detailed technical specifications.
No datasheet is available for this part.