Onsemi KAI-08670-AXA-JD-AE technical specifications.
| Type | CCD |
| Color Sensing | Monochrome |
| Pixel Size | 7.4x7.4um |
| Image Size | 3672x2472Pixels |
| Maximum Clock Frequency | 40MHz |
| Image Size Range | >= 480,000Pixels |
| Pin Count | 71 |
| Package/Case | CPGA |
| Package Family Name | PGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi KAI-08670-AXA-JD-AE to view detailed technical specifications.
No datasheet is available for this part.