The KAI-11002-AAA-CR-B2 is a 40-pin CDIP packaged image sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It is designed to operate on a supply voltage of 15.5V and is RoHS compliant. The sensor is packaged in bulk and is not radiation hardened. It has a frame rate of 5fps and a pixel format of X.
Onsemi KAI-11002-AAA-CR-B2 technical specifications.
| Package/Case | CDIP |
| Frame Rate | 5fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAI-11002-AAA-CR-B2 to view detailed technical specifications.
No datasheet is available for this part.