The KAI-29050-AXA-JD-B1 CMOS image sensor is a through-hole mounted device with a package type of PGA-72. It operates within a temperature range of -50°C to 70°C and has a maximum operating supply voltage of 15.5V. The sensor is not radiation hardened and is not RoHS compliant. It is packaged in bulk and has a frame rate of 4fps.
Onsemi KAI-29050-AXA-JD-B1 technical specifications.
| Package/Case | PGA |
| Frame Rate | 4fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi KAI-29050-AXA-JD-B1 to view detailed technical specifications.
No datasheet is available for this part.