The KAI-29050-PXA-JD-B1 is a CMOS image sensor with a frame rate of 4fps and an operating supply voltage of 15.5V. It is packaged in a PGA-72 package and is suitable for use in temperatures ranging from -50°C to 70°C. The sensor is not radiation hardened and is not RoHS compliant. It is available in bulk packaging and is designed for use in through-hole mounting applications.
Onsemi KAI-29050-PXA-JD-B1 technical specifications.
| Package/Case | PGA |
| Frame Rate | 4fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi KAI-29050-PXA-JD-B1 to view detailed technical specifications.
No datasheet is available for this part.