The KAI-4021-AAA-CR-BA image sensor from Onsemi is a CMOS device with a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It is packaged in a CDIP case and is suitable for through hole mounting. The sensor is RoHS compliant and lead free. It operates at a maximum supply voltage of 15.5V.
Onsemi KAI-4021-AAA-CR-BA technical specifications.
| Package/Case | CDIP |
| Frame Rate | 50fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAI-4021-AAA-CR-BA to view detailed technical specifications.
No datasheet is available for this part.