
4A, 50V single-phase bridge rectifier designed for general-purpose applications. Features a maximum forward voltage of 1V and a maximum reverse leakage current of 5µA. Operates across a temperature range of -55°C to 150°C with a power dissipation of 6.58W. This through-hole component offers a peak non-repetitive surge current of 200A and is RoHS compliant.
Onsemi KBL005 technical specifications.
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 16.38mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.58W |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Power Dissipation | 6.58W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KBL005 |
| Termination | Through Hole |
| DC Rated Voltage | 50V |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KBL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
