
Four Ampere single-phase bridge rectifier, featuring a 400V DC rated voltage and 400V maximum repetitive reverse voltage. This component offers a 4A average rectified current and a 200A peak non-repetitive surge current. It operates within a temperature range of -55°C to 150°C and has a power dissipation of 6.58W. Designed for through-hole mounting, this lead-free and RoHS compliant rectifier is supplied in bulk packaging.
Onsemi KBL04 technical specifications.
| Average Rectified Current | 4A |
| Current | 4A |
| Current Rating | 4A |
| Height | 16.38mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Power Dissipation | 6.58W |
| RoHS Compliant | Yes |
| Series | KBL04 |
| Voltage | 600V |
| DC Rated Voltage | 400V |
| Weight | 0.177745oz |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KBL04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
