Onsemi KBP005M technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SIP |
| Forward Current | 1.5A |
| Height | 12.7mm |
| Length | 15.24mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Power Dissipation | 3.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KBP005M |
| Termination | Through Hole |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KBP005M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.