The KBP08M_Q is a general purpose rectifier available in a SIP package. It has a maximum operating temperature of 165°C and a minimum operating temperature of -55°C. The device can handle a maximum surge current of 50A and a maximum reverse leakage current of 5uA. It is packaged in rail/Tube packaging.
Onsemi KBP08M_Q technical specifications.
| Package/Case | SIP |
| Height | 12.7mm |
| Length | 15.24mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Packaging | Rail/Tube |
| Series | KBP08M |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KBP08M_Q to view detailed technical specifications.
No datasheet is available for this part.