Onsemi KBU4A technical specifications.
| Average Rectified Current | 4A |
| Current Rating | 4A |
| Height | 19.3mm |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Power Dissipation | 6.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KBU4 |
| DC Rated Voltage | 50V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KBU4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.