
General purpose bridge rectifier with a 4A forward current rating and 100V DC rated voltage. Features a 200A peak non-repetitive surge current capability and 6.6W power dissipation. Operates across a wide temperature range from -55°C to 150°C. Through-hole mounting for easy integration. RoHS compliant and lead-free.
Onsemi KBU4B technical specifications.
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 19.3mm |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.6W |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Power Dissipation | 6.6W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KBU4 |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| Weight | 0.317466oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KBU4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.