
Onsemi KDT00030ATR technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 6V |
| Collector Emitter Saturation Voltage | 4.6V |
| Collector-emitter Voltage-Max | 6V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 6V |
| Max Collector Current | 1.1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| Weight | 0.135g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KDT00030ATR to view detailed technical specifications.
No datasheet is available for this part.
