
Surface mount NPN phototransistor with a 630nm peak sensitivity. Features a 60V collector-emitter breakdown voltage and a maximum collector current of 1.1mA. This 2-pin SMD component operates within a temperature range of -40°C to 85°C and is supplied on tape and reel. Its compact dimensions (1.7mm L x 0.8mm W x 0.6mm H) and flat lens style make it suitable for top-view applications.
Onsemi KDT00030TR technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 6V |
| Collector Emitter Saturation Voltage | 4.6V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 6V |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Style | Flat |
| Max Breakdown Voltage | 6V |
| Max Collector Current | 1.1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| Weight | 0.1287g |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KDT00030TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
