
Quad JFET operational amplifier IC featuring a 4MHz gain bandwidth product and 13V/µs slew rate. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Designed for through-hole mounting in a 14-pin DIP package, this lead-free component operates from 0°C to 70°C with a maximum dual supply voltage of 18V and a low input bias current of 200pA.
Onsemi KF347 technical specifications.
| Bandwidth | 4MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 7.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 570mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 11mA |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KF347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
