
JFET operational amplifier IC featuring a single circuit and 4MHz bandwidth. Offers 100dB voltage gain, 13V/µs slew rate, and 200pA input bias current. Operates with a maximum dual supply voltage of 18V and a typical supply current of 2.3mA. Packaged in a lead-free, RoHS compliant DIP for through-hole mounting.
Onsemi KF351 technical specifications.
| Bandwidth | 4MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 3.4mA |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KF351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
