Dual JFET operational amplifier featuring a 4MHz gain bandwidth product and 100dB voltage gain. This through-hole component offers a 13V/µs slew rate, 200pA input bias current, and 10mV input offset voltage. With a maximum dual supply voltage of 18V and 70dB common mode rejection ratio, it operates within a 0°C to 70°C temperature range. Packaged in a lead-free 8-pin DIP, this RoHS compliant IC is suitable for general amplification applications.
Onsemi KF353 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 6.5mA |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KF353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
