Onsemi KLI-2104-DAA-ED-AE technical specifications.
| Type | CCD |
| Color Sensing | Color |
| Maximum Clock Frequency | 20MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 32 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi KLI-2104-DAA-ED-AE to view detailed technical specifications.
No datasheet is available for this part.