Onsemi KLI-2113-AAB-ED-AE technical specifications.
| Type | CCD |
| Color Sensing | Monochrome |
| Pixel Size | 14x14um |
| Image Size | 2098x3Pixels |
| Maximum Clock Frequency | 20MHz |
| Image Size Range | < 30,720Pixels |
| Pin Count | 28 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi KLI-2113-AAB-ED-AE to view detailed technical specifications.
No datasheet is available for this part.