Onsemi KM4101IC8TR3 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| RoHS Compliant | No |
| Series | KM4101 |
| Slew Rate | 150V/µs |
| Voltage Gain | 78dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KM4101IC8TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.