Onsemi KM4170IS5TR3 technical specifications.
| -3db Bandwidth | 4.3MHz |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 2.7V |
| Output Current per Channel | 30mA |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| RoHS Compliant | No |
| Slew Rate | 5.3V/µs |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KM4170IS5TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.