The KM4212IC8 is a dual operational amplifier from Onsemi, featuring a common mode rejection ratio of 97dB and a gain bandwidth product of 4MHz. It operates over a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. The op-amp is packaged in a SOIC case and is available in rail/Tube packaging. It is not RoHS compliant.
Onsemi KM4212IC8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | No |
| Series | KM4212 |
| Slew Rate | 9V/µs |
| Voltage Gain | 76dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KM4212IC8 to view detailed technical specifications.
No datasheet is available for this part.