Onsemi KSA1156OSTU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | -400V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | -1V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -7V |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -400V |
| Weight | 0.761g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSA1156OSTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.