
PNP Bipolar Junction Transistor (BJT) in SOT-89 surface mount package. Features a maximum collector-emitter voltage (VCEO) of 120V and a continuous collector current (IC) of 800mA. Offers a transition frequency (fT) of 120MHz and a minimum DC current gain (hFE) of 80. Operates across a temperature range of -55°C to 150°C with a power dissipation of 1W. RoHS compliant and lead-free.
Onsemi KSA1201OTF technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | -120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | -1V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -800mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 120MHz |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KSA1201 |
| Transition Frequency | 120MHz |
| DC Rated Voltage | -120V |
| Weight | 0.1305g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSA1201OTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
