Onsemi KSA473YTSTUA technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector-emitter Voltage-Max | -30V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Weight | 0.080072oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSA473YTSTUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.