Onsemi KSA614O technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 55V |
| Collector Emitter Saturation Voltage | -150mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | PNP |
| Series | KSA614 |
| DC Rated Voltage | -55V |
| Weight | 1.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSA614O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
