PNP Bipolar Junction Transistor (BJT) in a TO-92 package. Features a 60V collector-emitter voltage (VCEO) and a 700mA maximum collector current. Offers a minimum DC current gain (hFE) of 40 and a transition frequency of 50MHz. Operates across a wide temperature range from -55°C to 150°C with 800mW power dissipation. Through-hole mounting and bulk packaging.
Onsemi KSA708CYBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | -700mA |
| Emitter Base Voltage (VEBO) | -8V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSA708CYBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.