Onsemi KSA709OBU technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | -160V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -700mA |
| Emitter Base Voltage (VEBO) | -8V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 70 |
| Lead Free | Lead Free |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -150V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSA709OBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.