
PNP Bipolar Junction Transistor (BJT) in a TO-92 package. Features a collector-emitter breakdown voltage of 150V and a maximum collector current of 700mA. Offers a minimum DC current gain (hFE) of 70 and a transition frequency of 50MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 800mW. This through-hole component is lead-free and RoHS compliant.
Onsemi KSA709YTA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -160V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Voltage (VCEO) | 150V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -700mA |
| Emitter Base Voltage (VEBO) | -8V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 70 |
| Lead Free | Lead Free |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -150V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSA709YTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.