PNP Epitaxial Silicon Transistor, 2000-FNFLD, featuring a -60V Collector Base Voltage (VCBO) and 50V Collector Emitter Voltage (VCEO). This through-hole mounted component offers a maximum collector current of 150mA and a transition frequency of 180MHz. It operates within a temperature range of -55°C to 150°C and has a power dissipation of 250mW. The transistor is supplied in an Ammo Pack, with a minimum hFE of 40.
Onsemi KSA733CYTA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -180mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -150mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| Height | 4.58mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| DC Rated Voltage | -50V |
| Weight | 0.24g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSA733CYTA to view detailed technical specifications.
No datasheet is available for this part.